SICK AFS/AFM60 Series Absolute Absolute Encoder, Profinet Signal, Blind Hollow Type, 8mm Shaft

RS tootekood: 266-7136Bränd: SICKTootja Part nr.: 1059038
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Encoder Technology

Absolute

Series

AFS/AFM60

Maximum Revolutions

6000rpm

Output Signal Type

Profinet

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Supply Voltage

10 → 30 V dc

Resolution

4096

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Overall Height

72mm

Interface

PROFINET

Overall Width

68.6mm

Overall Depth

68.6mm

Minimum Operating Temperature

+85°C

Maximum Operating Temperature

-40°C

Mounting Type

Flange Mount

Connection Type

1x, 4-pin, M12, Male Connector

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 846,29

€ 846,29 tk (ilma käibemaksuta)

€ 1 032,47

€ 1 032,47 tk (koos käibemaksuga)

SICK AFS/AFM60 Series Absolute Absolute Encoder, Profinet Signal, Blind Hollow Type, 8mm Shaft

€ 846,29

€ 846,29 tk (ilma käibemaksuta)

€ 1 032,47

€ 1 032,47 tk (koos käibemaksuga)

SICK AFS/AFM60 Series Absolute Absolute Encoder, Profinet Signal, Blind Hollow Type, 8mm Shaft
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Encoder Technology

Absolute

Series

AFS/AFM60

Maximum Revolutions

6000rpm

Output Signal Type

Profinet

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Supply Voltage

10 → 30 V dc

Resolution

4096

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Overall Height

72mm

Interface

PROFINET

Overall Width

68.6mm

Overall Depth

68.6mm

Minimum Operating Temperature

+85°C

Maximum Operating Temperature

-40°C

Mounting Type

Flange Mount

Connection Type

1x, 4-pin, M12, Male Connector

Päritoluriik

Germany