SICK AFM60A Series Absolute Absolute Encoder, Ethernet IP Signal, Hollow shaft Type, 1/2in Shaft

RS Stock No.: 286-9985Brand: SICKManufacturers Part No.: 1059706
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFM60A

Output Signal Type

Ethernet IP

Shaft Type

Hollow shaft

Shaft Diameter

1/2in

Supply Voltage

10 → 30 V

Resolution

18 bit

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

Ethernet/IP

Overall Height

60mm

Overall Width

60mm

Overall Depth

68.8mm

Minimum Operating Temperature

0°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Cable

Country of Origin

Germany

Stock information temporarily unavailable.

€ 898.56

€ 898.56 Each (Exc. Vat)

€ 1,114.21

€ 1,114.21 Each (inc. VAT)

SICK AFM60A Series Absolute Absolute Encoder, Ethernet IP Signal, Hollow shaft Type, 1/2in Shaft

€ 898.56

€ 898.56 Each (Exc. Vat)

€ 1,114.21

€ 1,114.21 Each (inc. VAT)

SICK AFM60A Series Absolute Absolute Encoder, Ethernet IP Signal, Hollow shaft Type, 1/2in Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFM60A

Output Signal Type

Ethernet IP

Shaft Type

Hollow shaft

Shaft Diameter

1/2in

Supply Voltage

10 → 30 V

Resolution

18 bit

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

Ethernet/IP

Overall Height

60mm

Overall Width

60mm

Overall Depth

68.8mm

Minimum Operating Temperature

0°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Cable

Country of Origin

Germany