SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 15 m Detection Range

RS Stock No.: 212-2910Brand: SICKManufacturers Part No.: GSE6-P4211
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 15 m

Output Type

Light/dark Switching, PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Maximum Operating Temperature

+55°C

Series

G6

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 115.54

€ 115.54 Each (Exc. Vat)

€ 143.27

€ 143.27 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 15 m Detection Range

€ 115.54

€ 115.54 Each (Exc. Vat)

€ 143.27

€ 143.27 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 15 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 15 m

Output Type

Light/dark Switching, PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Maximum Operating Temperature

+55°C

Series

G6

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Country of Origin

Malaysia