SICK Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 30 V dc

RS tootekood: 209-2484Bränd: SICKTootja Part nr.: 1076658
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Thread Size

M30

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

70mm

Mounting Type

Non-Flush

Width

30mm

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+100°C

Switching Frequency

500 Hz

Series

IMF30

Maximum Switching Frequency

500Hz

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Switching Current

200 mA

Päritoluriik

Hungary

Lao andmed ajutiselt ei ole saadaval.

€ 71,49

€ 71,49 tk (ilma käibemaksuta)

€ 88,65

€ 88,65 tk (koos käibemaksuga)

SICK Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 30 V dc

€ 71,49

€ 71,49 tk (ilma käibemaksuta)

€ 88,65

€ 88,65 tk (koos käibemaksuga)

SICK Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 30 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Thread Size

M30

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

70mm

Mounting Type

Non-Flush

Width

30mm

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+100°C

Switching Frequency

500 Hz

Series

IMF30

Maximum Switching Frequency

500Hz

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Switching Current

200 mA

Päritoluriik

Hungary