SICK MICS3 Series Laser Scanner Safety Laser Scanner

RS tootekood: 285-4123Bränd: SICKTootja Part nr.: 1100394
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Series

MICS3

Component Type

Safety Laser Scanner

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

845nm

Maximum Response Time

115 ms

Terminal Type

RJ45 Pushpull

Dimensions

112 x 163.1 x 111.1 mm

Product Length

111.1mm

Protective Height

9m

Features

Monitoring Case Switching, Simultaneous Monitoring, Static Protective Field Switching

Length

111.1mm

Width

112mm

Height

163.1mm

Application

Indoor

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 7 160,52

€ 7 160,52 tk (ilma käibemaksuta)

€ 8 735,84

€ 8 735,84 tk (koos käibemaksuga)

SICK MICS3 Series Laser Scanner Safety Laser Scanner

€ 7 160,52

€ 7 160,52 tk (ilma käibemaksuta)

€ 8 735,84

€ 8 735,84 tk (koos käibemaksuga)

SICK MICS3 Series Laser Scanner Safety Laser Scanner
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Series

MICS3

Component Type

Safety Laser Scanner

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

845nm

Maximum Response Time

115 ms

Terminal Type

RJ45 Pushpull

Dimensions

112 x 163.1 x 111.1 mm

Product Length

111.1mm

Protective Height

9m

Features

Monitoring Case Switching, Simultaneous Monitoring, Static Protective Field Switching

Length

111.1mm

Width

112mm

Height

163.1mm

Application

Indoor

Päritoluriik

Germany