SICK Inductive Threaded Barrel Proximity Sensor, 0.8 mm Detection, 10 → 30 V dc

RS tootekood: 285-1855Bränd: SICKTootja Part nr.: 1101824
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Technology

Inductive

Detection Range

0.8 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

25mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

4mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

5000Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

5 kHz

Standards Met

CE

Series

IHM04

Short Circuit Overload Protection

Yes

Päritoluriik

Malaysia

Lao andmed ajutiselt ei ole saadaval.

€ 61,36

€ 61,36 tk (ilma käibemaksuta)

€ 76,09

€ 76,09 tk (koos käibemaksuga)

SICK Inductive Threaded Barrel Proximity Sensor, 0.8 mm Detection, 10 → 30 V dc

€ 61,36

€ 61,36 tk (ilma käibemaksuta)

€ 76,09

€ 76,09 tk (koos käibemaksuga)

SICK Inductive Threaded Barrel Proximity Sensor, 0.8 mm Detection, 10 → 30 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Technology

Inductive

Detection Range

0.8 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

25mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

4mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

5000Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

5 kHz

Standards Met

CE

Series

IHM04

Short Circuit Overload Protection

Yes

Päritoluriik

Malaysia