Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SickEncoder Technology
Incremental
Series
DBS36/50
Pulses Per Revolution
1024ppr
Maximum Revolutions
6000rpm
Output Signal Type
HTL
Shaft Type
Solid
Shaft Diameter
8mm
Supply Voltage
7 → 30 V dc
Steps Per Revolution
1024Steps
IP Rating
IP65
Overall Height
58.2mm
Interface
Push-Pull
Overall Width
40mm
Overall Depth
58.2mm
Minimum Operating Temperature
+95°C
Maximum Operating Temperature
-35°C
Mounting Type
Full Shaft
Connection Type
Cable
Päritoluriik
Malaysia
€ 242,08
€ 242,08 tk (ilma käibemaksuta)
€ 295,34
€ 295,34 tk (koos käibemaksuga)
1
€ 242,08
€ 242,08 tk (ilma käibemaksuta)
€ 295,34
€ 295,34 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SickEncoder Technology
Incremental
Series
DBS36/50
Pulses Per Revolution
1024ppr
Maximum Revolutions
6000rpm
Output Signal Type
HTL
Shaft Type
Solid
Shaft Diameter
8mm
Supply Voltage
7 → 30 V dc
Steps Per Revolution
1024Steps
IP Rating
IP65
Overall Height
58.2mm
Interface
Push-Pull
Overall Width
40mm
Overall Depth
58.2mm
Minimum Operating Temperature
+95°C
Maximum Operating Temperature
-35°C
Mounting Type
Full Shaft
Connection Type
Cable
Päritoluriik
Malaysia