SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 7.8 m Detection Range

RS tootekood: 267-0170Bränd: SICKTootja Part nr.: 1123163
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

7.8 m

Output Type

PNP

Electrical Connection

Terminal Connection

Switching Mode

Dark Switching

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

Pin Point LED

IP Rating

IP67

Maximum Current

15 mA

Response Time

500 μs

Series

ZLD18

Mounting Type

M18

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Housing Material

Plastic

Thread Size

M18

Standards Met

CE, UL

Päritoluriik

United States

Lao andmed ajutiselt ei ole saadaval.

€ 69,38

€ 69,38 tk (ilma käibemaksuta)

€ 84,64

€ 84,64 tk (koos käibemaksuga)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 7.8 m Detection Range

€ 69,38

€ 69,38 tk (ilma käibemaksuta)

€ 84,64

€ 84,64 tk (koos käibemaksuga)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 7.8 m Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

7.8 m

Output Type

PNP

Electrical Connection

Terminal Connection

Switching Mode

Dark Switching

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

Pin Point LED

IP Rating

IP67

Maximum Current

15 mA

Response Time

500 μs

Series

ZLD18

Mounting Type

M18

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Housing Material

Plastic

Thread Size

M18

Standards Met

CE, UL

Päritoluriik

United States