SICK Contrast Sensors 13 mm, LED IO-Link, PNP/NPN, 100 mA, 10.8 → 28.8 V dc, IP67

RS tootekood: 285-2036Bränd: SICKTootja Part nr.: 1221531
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Detection Range

13 mm

Light Source

LED

Output Type

PNP/NPN

Maximum Current

100 mA

Switching Frequency

50 kHz

Electrical Connection

M12 Connector

Communication Protocol

IO-LINK

Supply Voltage

10.8 → 28.8 V dc

Terminal Type

M12 Connector

Housing Material

Plastic, Vistal

Series

KTX

Interface

IO-Link

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

Panel Mount

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 695,36

€ 695,36 tk (ilma käibemaksuta)

€ 848,34

€ 848,34 tk (koos käibemaksuga)

SICK Contrast Sensors 13 mm, LED IO-Link, PNP/NPN, 100 mA, 10.8 → 28.8 V dc, IP67

€ 695,36

€ 695,36 tk (ilma käibemaksuta)

€ 848,34

€ 848,34 tk (koos käibemaksuga)

SICK Contrast Sensors 13 mm, LED IO-Link, PNP/NPN, 100 mA, 10.8 → 28.8 V dc, IP67
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Detection Range

13 mm

Light Source

LED

Output Type

PNP/NPN

Maximum Current

100 mA

Switching Frequency

50 kHz

Electrical Connection

M12 Connector

Communication Protocol

IO-LINK

Supply Voltage

10.8 → 28.8 V dc

Terminal Type

M12 Connector

Housing Material

Plastic, Vistal

Series

KTX

Interface

IO-Link

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

Panel Mount

Päritoluriik

Germany