SICK Right Angle Female 4 way M12 to Connector & Cable, 3m

RS tootekood: 285-1501Bränd: SICKTootja Part nr.: 2107590
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Series

YG2A14

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Colour

Grey

Sheath Material

Polyvinyl Chloride PVC

Length

3m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Coding

A

Mounting Type

Plug-In

Shielded/Unshielded

Unshielded

Shielding

Unshielded

Voltage Rating

2.5 kV

Current Rating

4 A

IP Rating

IP65, IP66K, IP67

Minimum Bend Radius

50 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

-5 → 80 °C

Connector 1 Housing Gender

Female

Outer Diameter

5mm

American Wire Gauge

22

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Standards Met

UL

Oil Resistant

Yes

Cable Shape

Round

Päritoluriik

Czech Republic

Lao andmed ajutiselt ei ole saadaval.

€ 14,20

€ 14,20 tk (ilma käibemaksuta)

€ 17,32

€ 17,32 tk (koos käibemaksuga)

SICK Right Angle Female 4 way M12 to Connector & Cable, 3m

€ 14,20

€ 14,20 tk (ilma käibemaksuta)

€ 17,32

€ 17,32 tk (koos käibemaksuga)

SICK Right Angle Female 4 way M12 to Connector & Cable, 3m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Series

YG2A14

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Colour

Grey

Sheath Material

Polyvinyl Chloride PVC

Length

3m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Coding

A

Mounting Type

Plug-In

Shielded/Unshielded

Unshielded

Shielding

Unshielded

Voltage Rating

2.5 kV

Current Rating

4 A

IP Rating

IP65, IP66K, IP67

Minimum Bend Radius

50 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

-5 → 80 °C

Connector 1 Housing Gender

Female

Outer Diameter

5mm

American Wire Gauge

22

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Standards Met

UL

Oil Resistant

Yes

Cable Shape

Round

Päritoluriik

Czech Republic