SICK Glass, Plastic Fibre Optic Sensor 0 to 65 (Proximity System) mm, 0 → 800 (Through-Beam System) mm, Relay

RS tootekood: 213-1848Bränd: SICKTootja Part nr.: WLL260-S240
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Detection Range

0 to 65 (Proximity System) mm, 0 → 800 (Through-Beam System) mm

Output Type

Relay

Fibre Optic Type

Glass, Plastic

Response Time

0.02 seconds

Electrical Connection

Cable Gland

Switching Frequency

25 Hz

IP Rating

IP66

Housing Material

Plastic

Supply Voltage

12 → 240 V dc, 24 → 240 V ac

Length

77.8mm

Width

25mm

Minimum Operating Temperature

-25°C

Dimensions

25 x 77.8 x 63 mm

Maximum Operating Temperature

+55°C

Depth

63mm

Päritoluriik

Japan

Lao andmed ajutiselt ei ole saadaval.

€ 265,75

€ 265,75 tk (ilma käibemaksuta)

€ 329,53

€ 329,53 tk (koos käibemaksuga)

SICK Glass, Plastic Fibre Optic Sensor 0 to 65 (Proximity System) mm, 0 → 800 (Through-Beam System) mm, Relay

€ 265,75

€ 265,75 tk (ilma käibemaksuta)

€ 329,53

€ 329,53 tk (koos käibemaksuga)

SICK Glass, Plastic Fibre Optic Sensor 0 to 65 (Proximity System) mm, 0 → 800 (Through-Beam System) mm, Relay
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Detection Range

0 to 65 (Proximity System) mm, 0 → 800 (Through-Beam System) mm

Output Type

Relay

Fibre Optic Type

Glass, Plastic

Response Time

0.02 seconds

Electrical Connection

Cable Gland

Switching Frequency

25 Hz

IP Rating

IP66

Housing Material

Plastic

Supply Voltage

12 → 240 V dc, 24 → 240 V ac

Length

77.8mm

Width

25mm

Minimum Operating Temperature

-25°C

Dimensions

25 x 77.8 x 63 mm

Maximum Operating Temperature

+55°C

Depth

63mm

Päritoluriik

Japan