SICK i10 Safety Interlock Switch, 2NC, Electromagnetic, Glass Fibre Reinforced Thermoplastic, Electromagnetic

RS tootekood: 285-9561Bränd: SICKTootja Part nr.: i10-E0453 Lock
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Lock Style

Electromagnetic

Normal State Configuration

2NC

Lock Type

Electromagnetic

Maximum AC Voltage

230V ac

Maximum DC Voltage

24V dc

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Number of Head Directions

4

Dimensions

192 x 42 x 40mm

Series

i10

Length

192mm

Width

42mm

Maximum Operating Temperature

+55°C

Depth

40mm

Standards Met

CE

Maximum Current

4A

Minimum Operating Temperature

-20°C

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 336,00

€ 336,00 tk (ilma käibemaksuta)

€ 409,92

€ 409,92 tk (koos käibemaksuga)

SICK i10 Safety Interlock Switch, 2NC, Electromagnetic, Glass Fibre Reinforced Thermoplastic, Electromagnetic

€ 336,00

€ 336,00 tk (ilma käibemaksuta)

€ 409,92

€ 409,92 tk (koos käibemaksuga)

SICK i10 Safety Interlock Switch, 2NC, Electromagnetic, Glass Fibre Reinforced Thermoplastic, Electromagnetic
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Lock Style

Electromagnetic

Normal State Configuration

2NC

Lock Type

Electromagnetic

Maximum AC Voltage

230V ac

Maximum DC Voltage

24V dc

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Number of Head Directions

4

Dimensions

192 x 42 x 40mm

Series

i10

Length

192mm

Width

42mm

Maximum Operating Temperature

+55°C

Depth

40mm

Standards Met

CE

Maximum Current

4A

Minimum Operating Temperature

-20°C

Päritoluriik

Germany