SICK Distance Distance Sensor, Rectangular Sensor, 20 → 50 mm Detection Range

RS Stock No.: 266-8672Brand: SICKManufacturers Part No.: OD1-B035H15I25
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Distance

Detection Range

20 → 50 mm

Output Type

PNP/NPN

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Terminal Type

Cable with Connector

Light Source

Laser Light

IP Rating

IP67

Response Time

2 ms

Housing Material

Metal

Minimum Operating Temperature

-10°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Series

OD Mini

Standards Met

CE, cURus

Country of Origin

Japan

Stock information temporarily unavailable.

€ 1,275.46

€ 1,275.46 Each (Exc. Vat)

€ 1,581.57

€ 1,581.57 Each (inc. VAT)

SICK Distance Distance Sensor, Rectangular Sensor, 20 → 50 mm Detection Range

€ 1,275.46

€ 1,275.46 Each (Exc. Vat)

€ 1,581.57

€ 1,581.57 Each (inc. VAT)

SICK Distance Distance Sensor, Rectangular Sensor, 20 → 50 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Distance

Detection Range

20 → 50 mm

Output Type

PNP/NPN

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Terminal Type

Cable with Connector

Light Source

Laser Light

IP Rating

IP67

Response Time

2 ms

Housing Material

Metal

Minimum Operating Temperature

-10°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Series

OD Mini

Standards Met

CE, cURus

Country of Origin

Japan