SICK Proximity Photoelectric Sensor, Rectangular Sensor, 0 → 1200 mm Detection Range

RS tootekood: 266-9907Bränd: SICKTootja Part nr.: 6052373
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Style

Rectangular

Detection Type

Proximity

Detection Range

0 → 1200 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 3 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.5 ms

Housing Material

ABS, Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

WT100

Standards Met

CE, cULus

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 91,80

€ 91,80 tk (ilma käibemaksuta)

€ 112,00

€ 112,00 tk (koos käibemaksuga)

SICK Proximity Photoelectric Sensor, Rectangular Sensor, 0 → 1200 mm Detection Range

€ 91,80

€ 91,80 tk (ilma käibemaksuta)

€ 112,00

€ 112,00 tk (koos käibemaksuga)

SICK Proximity Photoelectric Sensor, Rectangular Sensor, 0 → 1200 mm Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Style

Rectangular

Detection Type

Proximity

Detection Range

0 → 1200 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 3 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.5 ms

Housing Material

ABS, Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

WT100

Standards Met

CE, cULus

Päritoluriik

China