SICK Inductive Block Proximity Sensor, M12, 75 mm Detection, PNP NO+NC, 10 → 30 V dc

RS tootekood: 200-9765Bränd: SICKTootja Part nr.: IQR80-75NPPKC0S
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

75 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

65mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

114mm

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Maximum Operating Temperature

+70°C

Switching Frequency

250 Hz

Series

IQR80

Switching Current

200 mA

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 197,60

€ 197,60 tk (ilma käibemaksuta)

€ 245,02

€ 245,02 tk (koos käibemaksuga)

SICK Inductive Block Proximity Sensor, M12, 75 mm Detection, PNP NO+NC, 10 → 30 V dc

€ 197,60

€ 197,60 tk (ilma käibemaksuta)

€ 245,02

€ 245,02 tk (koos käibemaksuga)

SICK Inductive Block Proximity Sensor, M12, 75 mm Detection, PNP NO+NC, 10 → 30 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

75 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

65mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

114mm

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Maximum Operating Temperature

+70°C

Switching Frequency

250 Hz

Series

IQR80

Switching Current

200 mA

Päritoluriik

Germany