Technical Document
Specifications
Brand
SickFibre Optic Type
Glass
Housing Material
Stainless Steel
Length
1.8m
Minimum Operating Temperature
-58°C
Maximum Operating Temperature
+315°C
Country of Origin
United States
Stock information temporarily unavailable.
€ 561.60
€ 561.60 Each (Exc. Vat)
€ 696.38
€ 696.38 Each (inc. VAT)
SICK Glass Fibre Optic Sensor
1
€ 561.60
€ 561.60 Each (Exc. Vat)
€ 696.38
€ 696.38 Each (inc. VAT)
SICK Glass Fibre Optic Sensor
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickFibre Optic Type
Glass
Housing Material
Stainless Steel
Length
1.8m
Minimum Operating Temperature
-58°C
Maximum Operating Temperature
+315°C
Country of Origin
United States