Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SICK CFS50 Series Incremental Encoder, 4096ppr ppr, 7 x 17 mm Shaft Type, 7mm Shaft

RS tootekood: 284-9208Bränd: SICKTootja Part nr.: CFS50-AAZ0-S01
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

4096ppr

Series

CFS50

Maximum Revolutions

6000rpm

Shaft Type

7 x 17 mm Shaft

Shaft Diameter

7mm

Supply Voltage

4.5 → 5.5 V dc

IP Rating

IP40

Interface

Incremental

Overall Height

53mm

Overall Width

53mm

Overall Depth

40mm

Minimum Operating Temperature

-20°C

Mounting Type

Rubber Support

Maximum Operating Temperature

+110°C

Current Rating

60 mA

Connection Type

Stranded Wire

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 323,00

€ 323,00 tk (ilma käibemaksuta)

€ 394,06

€ 394,06 tk (koos käibemaksuga)

SICK CFS50 Series Incremental Encoder, 4096ppr ppr, 7 x 17 mm Shaft Type, 7mm Shaft

€ 323,00

€ 323,00 tk (ilma käibemaksuta)

€ 394,06

€ 394,06 tk (koos käibemaksuga)

SICK CFS50 Series Incremental Encoder, 4096ppr ppr, 7 x 17 mm Shaft Type, 7mm Shaft
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

4096ppr

Series

CFS50

Maximum Revolutions

6000rpm

Shaft Type

7 x 17 mm Shaft

Shaft Diameter

7mm

Supply Voltage

4.5 → 5.5 V dc

IP Rating

IP40

Interface

Incremental

Overall Height

53mm

Overall Width

53mm

Overall Depth

40mm

Minimum Operating Temperature

-20°C

Mounting Type

Rubber Support

Maximum Operating Temperature

+110°C

Current Rating

60 mA

Connection Type

Stranded Wire

Päritoluriik

Germany