Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sick Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, PNP Output, 10 → 40 V dc, IP67

RS tootekood: 361-8367Bränd: SickTootja Part nr.: CM18-12NPP-KC1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

12 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

10 → 40 V dc

Length

91.5mm

Switching Frequency

30 Hz

Maximum dc Voltage

40V

Switching Current

200 mA

Housing Material

Plastic

Maximum Operating Temperature

+80°C

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Sick Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, PNP Output, 10 → 40 V dc, IP67

P.O.A.

Sick Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, PNP Output, 10 → 40 V dc, IP67
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

12 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

10 → 40 V dc

Length

91.5mm

Switching Frequency

30 Hz

Maximum dc Voltage

40V

Switching Current

200 mA

Housing Material

Plastic

Maximum Operating Temperature

+80°C

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more