Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SickSensor Technology
Capacitive
Detection Range
25 mm
Body Style
Block
Output Function
NO+NC
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
69.5mm
Mounting Type
Non-Flush
Housing Material
Plastic
Width
35mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Short Circuit Overload Protection
Yes
Depth
15mm
Shielding
Unshielded
Maximum Switching Frequency
50Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
50 Hz
Standards Met
CE, UL
Series
CQ
Päritoluriik
Lithuania
€ 135,50
€ 135,50 tk (ilma käibemaksuta)
€ 168,02
€ 168,02 tk (koos käibemaksuga)
1
€ 135,50
€ 135,50 tk (ilma käibemaksuta)
€ 168,02
€ 168,02 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SickSensor Technology
Capacitive
Detection Range
25 mm
Body Style
Block
Output Function
NO+NC
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
69.5mm
Mounting Type
Non-Flush
Housing Material
Plastic
Width
35mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Short Circuit Overload Protection
Yes
Depth
15mm
Shielding
Unshielded
Maximum Switching Frequency
50Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
50 Hz
Standards Met
CE, UL
Series
CQ
Päritoluriik
Lithuania