SICK DBS36 Series Incremental Incremental Encoder, 1000ppr ppr, HTL Signal, Blind Hollow Type, 8mm Shaft

RS tootekood: 266-7300Bränd: SICKTootja Part nr.: DBS36E-BBEN01000
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1000ppr

Series

DBS36

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Supply Voltage

30 V

Steps Per Revolution

90ppr

IP Rating

IP65

Overall Height

37mm

Interface

Push-Pull

Overall Width

37mm

Overall Depth

45.4mm

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Current Rating

30 mA

Connection Type

Cable

Päritoluriik

Malaysia

Lao andmed ajutiselt ei ole saadaval.

€ 160,69

€ 160,69 tk (ilma käibemaksuta)

€ 199,26

€ 199,26 tk (koos käibemaksuga)

SICK DBS36 Series Incremental Incremental Encoder, 1000ppr ppr, HTL Signal, Blind Hollow Type, 8mm Shaft

€ 160,69

€ 160,69 tk (ilma käibemaksuta)

€ 199,26

€ 199,26 tk (koos käibemaksuga)

SICK DBS36 Series Incremental Incremental Encoder, 1000ppr ppr, HTL Signal, Blind Hollow Type, 8mm Shaft
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1000ppr

Series

DBS36

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Supply Voltage

30 V

Steps Per Revolution

90ppr

IP Rating

IP65

Overall Height

37mm

Interface

Push-Pull

Overall Width

37mm

Overall Depth

45.4mm

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Current Rating

30 mA

Connection Type

Cable

Päritoluriik

Malaysia