SICK DFS60 Series Incremental Incremental Encoder, 10000ppr ppr, RS422, TTL Signal, Blind Hollow Type, 12mm Shaft

RS tootekood: 266-7485Bränd: SICKTootja Part nr.: DFS60B-BEAK10000 / 1038931
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Encoder Technology

Incremental

Series

DFS60

Pulses Per Revolution

10000ppr

Maximum Revolutions

6000rpm

Output Signal Type

RS422, TTL

Shaft Type

Blind Hollow

Shaft Diameter

12mm

Supply Voltage

5.5 V

IP Rating

IP65, IP67

Interface

RS-422

Overall Height

60mm

Overall Width

72mm

Overall Depth

45.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Mounting Type

Flange Mount

Current Rating

30 mA

Connection Type

Cable

Päritoluriik

Germany

€ 321,42

€ 321,42 tk (ilma käibemaksuta)

€ 398,56

€ 398,56 tk (koos käibemaksuga)

SICK DFS60 Series Incremental Incremental Encoder, 10000ppr ppr, RS422, TTL Signal, Blind Hollow Type, 12mm Shaft

€ 321,42

€ 321,42 tk (ilma käibemaksuta)

€ 398,56

€ 398,56 tk (koos käibemaksuga)

SICK DFS60 Series Incremental Incremental Encoder, 10000ppr ppr, RS422, TTL Signal, Blind Hollow Type, 12mm Shaft

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Encoder Technology

Incremental

Series

DFS60

Pulses Per Revolution

10000ppr

Maximum Revolutions

6000rpm

Output Signal Type

RS422, TTL

Shaft Type

Blind Hollow

Shaft Diameter

12mm

Supply Voltage

5.5 V

IP Rating

IP65, IP67

Interface

RS-422

Overall Height

60mm

Overall Width

72mm

Overall Depth

45.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Mounting Type

Flange Mount

Current Rating

30 mA

Connection Type

Cable

Päritoluriik

Germany