SICK Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Solid Type, 10mm Shaft

RS tootekood: 712-5428Bränd: SICKTootja Part nr.: DFS60B-S4PK10000Distrelec Article No.: 30402100
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

10000

Output Signal Type

HTL, TTL

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

5 → 32 V dc

IP Rating

IP65, IP67

Overall Height

43.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Switching Frequency

600 kHz

Päritoluriik

Germany

Toote üksikasjad

Face Mount - 10mm Shaft

SICK STEGMANN High-resolution Incremental Encoders

The DFS60 programmable incremental encoders can be programmed to produce any ppr from 1 to 10000. In addition , the output signals are software selectable: TTL/RS422 or HTL/Push-pull, making the DFS60 a truly universal incremental encoder. The programming tool consists of a USB lead and Windows XP/Vista/7 compatible software, designed for ease of use, enabling on site programming in seconds.

Lao andmed ajutiselt ei ole saadaval.

€ 333,09

€ 333,09 tk (ilma käibemaksuta)

€ 413,03

€ 413,03 tk (koos käibemaksuga)

SICK Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Solid Type, 10mm Shaft

€ 333,09

€ 333,09 tk (ilma käibemaksuta)

€ 413,03

€ 413,03 tk (koos käibemaksuga)

SICK Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Solid Type, 10mm Shaft
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

10000

Output Signal Type

HTL, TTL

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

5 → 32 V dc

IP Rating

IP65, IP67

Overall Height

43.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Switching Frequency

600 kHz

Päritoluriik

Germany

Toote üksikasjad

Face Mount - 10mm Shaft

SICK STEGMANN High-resolution Incremental Encoders

The DFS60 programmable incremental encoders can be programmed to produce any ppr from 1 to 10000. In addition , the output signals are software selectable: TTL/RS422 or HTL/Push-pull, making the DFS60 a truly universal incremental encoder. The programming tool consists of a USB lead and Windows XP/Vista/7 compatible software, designed for ease of use, enabling on site programming in seconds.