SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

RS tootekood: 225-2925Bränd: SICKTootja Part nr.: DOL-0803-G02MNI
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Material

Polyvinyl Chloride PVC

Length

2m

Sheath Colour

Grey

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP69K

Outer Diameter

4.5mm

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+80°C

Insulation material

PVC

Minimum Bend Radius

45 mm

Cable Shape

Multicore

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 15,20

€ 15,20 tk (ilma käibemaksuta)

€ 18,85

€ 18,85 tk (koos käibemaksuga)

SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

€ 15,20

€ 15,20 tk (ilma käibemaksuta)

€ 18,85

€ 18,85 tk (koos käibemaksuga)

SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Material

Polyvinyl Chloride PVC

Length

2m

Sheath Colour

Grey

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP69K

Outer Diameter

4.5mm

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+80°C

Insulation material

PVC

Minimum Bend Radius

45 mm

Cable Shape

Multicore

Päritoluriik

Germany