SICK Distance Distance Sensor, Rectangular Sensor, 10000 mm Detection Range

RS tootekood: 266-7783Bränd: SICKTootja Part nr.: DT50-N1123
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Style

Rectangular

Detection Type

Distance

Detection Range

10000 mm

Output Type

NPN

Electrical Connection

Male Connector

Maximum dc Voltage

30V

Terminal Type

M12 5 Pin Connector

Light Source

Laser Light

IP Rating

IP65

Maximum Current

100 mA

Response Time

250 ms

Housing Material

Metal

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+65°C

Series

DT50

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 475,84

€ 475,84 tk (ilma käibemaksuta)

€ 580,53

€ 580,53 tk (koos käibemaksuga)

SICK Distance Distance Sensor, Rectangular Sensor, 10000 mm Detection Range

€ 475,84

€ 475,84 tk (ilma käibemaksuta)

€ 580,53

€ 580,53 tk (koos käibemaksuga)

SICK Distance Distance Sensor, Rectangular Sensor, 10000 mm Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Style

Rectangular

Detection Type

Distance

Detection Range

10000 mm

Output Type

NPN

Electrical Connection

Male Connector

Maximum dc Voltage

30V

Terminal Type

M12 5 Pin Connector

Light Source

Laser Light

IP Rating

IP65

Maximum Current

100 mA

Response Time

250 ms

Housing Material

Metal

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+65°C

Series

DT50

Päritoluriik

Germany