SICK FX0 Series Input/Output Module, 24 V dc

RS Stock No.: 701-9219Brand: SICKManufacturers Part No.: FX0-GPNT00000
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Sick

Range

Flexi Soft

Series

FX0

Type

Gateway

For Use With

Flexi Soft System

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

96.5 x 22.5 x 120.8 mm

Country of Origin

Germany

Product details

Flexi Soft Gateway - Profinet I/O

For the integration of Flexi Soft data into an existing PLC, up to two gateways can be added to a system
The gateways provide I/O status and Error/Status messaging
Non-safety related information can be sent to the Flexi Soft from the network
Addressing (delivery status): Default Gateway: 0.0.0.0, IP: 192.168.250.250, Subnetmask: 255.255.0.0
Fieldbus: Profinet I/O
Transmission rate: 100 Mbit/s
Maximum power consumption: 2.4 W
Adressing (delivery status): Default Gateway: 0.0.0.0, IP: 192.168.250.250, Subnetmask: 255.255.0.0

Stock information temporarily unavailable.

€ 485.28

€ 485.28 Each (Exc. Vat)

€ 592.04

€ 592.04 Each (inc. VAT)

SICK FX0 Series Input/Output Module, 24 V dc

€ 485.28

€ 485.28 Each (Exc. Vat)

€ 592.04

€ 592.04 Each (inc. VAT)

SICK FX0 Series Input/Output Module, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Range

Flexi Soft

Series

FX0

Type

Gateway

For Use With

Flexi Soft System

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

96.5 x 22.5 x 120.8 mm

Country of Origin

Germany

Product details

Flexi Soft Gateway - Profinet I/O

For the integration of Flexi Soft data into an existing PLC, up to two gateways can be added to a system
The gateways provide I/O status and Error/Status messaging
Non-safety related information can be sent to the Flexi Soft from the network
Addressing (delivery status): Default Gateway: 0.0.0.0, IP: 192.168.250.250, Subnetmask: 255.255.0.0
Fieldbus: Profinet I/O
Transmission rate: 100 Mbit/s
Maximum power consumption: 2.4 W
Adressing (delivery status): Default Gateway: 0.0.0.0, IP: 192.168.250.250, Subnetmask: 255.255.0.0