Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SickSensor Technology
Inductive
Detection Range
4 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67, IP68
Length
8mm
Mounting Type
Non-Flush
Width
8mm
Housing Material
Plastic
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Depth
40mm
Shielding
Unshielded
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
2 kHz
Series
IQ08
Short Circuit Overload Protection
Yes
Päritoluriik
Malaysia
€ 71,96
€ 71,96 tk (ilma käibemaksuta)
€ 89,23
€ 89,23 tk (koos käibemaksuga)
1
€ 71,96
€ 71,96 tk (ilma käibemaksuta)
€ 89,23
€ 89,23 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SickSensor Technology
Inductive
Detection Range
4 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67, IP68
Length
8mm
Mounting Type
Non-Flush
Width
8mm
Housing Material
Plastic
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Depth
40mm
Shielding
Unshielded
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
2 kHz
Series
IQ08
Short Circuit Overload Protection
Yes
Päritoluriik
Malaysia