Sick Contrast Sensors 10 mm, RGB LED, PNP, 100 mA, 10 → 30 V dc, IP67

RS tootekood: 741-7666Bränd: SickTootja Part nr.: KT5W-2P1116
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Detection Range

10 mm

Light Source

RGB LED

Output Type

PNP

Maximum Current

100 mA

Switching Frequency

10 kHz

Electrical Connection

M12 Connector

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

5-Pin Connector

Series

KT5W

Housing Material

Die Cast Zinc

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Päritoluriik

Germany

Toote üksikasjad

KT5W Contrast Sensor

The KT5 Contrast Sensor from SICK is ideal for high precision contrast detection, even on highly reflective materials. The 3 colour LED technology automatically selects the best light source needed to deliver the best contrast. These contrast sensors are easy and speedy to set up, and with the individual alignment and mounting options, this sensor is more than suitable for a wide range of tasks. The operating temperature ranges between -10°C and 55°C. It has a high switching frequency up to 10kHz for a quick machine process.

SICK Contrast Sensors

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 540,00

€ 540,00 tk (ilma käibemaksuta)

€ 658,80

€ 658,80 tk (koos käibemaksuga)

Sick Contrast Sensors 10 mm, RGB LED, PNP, 100 mA, 10 → 30 V dc, IP67

€ 540,00

€ 540,00 tk (ilma käibemaksuta)

€ 658,80

€ 658,80 tk (koos käibemaksuga)

Sick Contrast Sensors 10 mm, RGB LED, PNP, 100 mA, 10 → 30 V dc, IP67
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Detection Range

10 mm

Light Source

RGB LED

Output Type

PNP

Maximum Current

100 mA

Switching Frequency

10 kHz

Electrical Connection

M12 Connector

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

5-Pin Connector

Series

KT5W

Housing Material

Die Cast Zinc

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Päritoluriik

Germany

Toote üksikasjad

KT5W Contrast Sensor

The KT5 Contrast Sensor from SICK is ideal for high precision contrast detection, even on highly reflective materials. The 3 colour LED technology automatically selects the best light source needed to deliver the best contrast. These contrast sensors are easy and speedy to set up, and with the individual alignment and mounting options, this sensor is more than suitable for a wide range of tasks. The operating temperature ranges between -10°C and 55°C. It has a high switching frequency up to 10kHz for a quick machine process.

SICK Contrast Sensors

Teid võib huvitada