SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector, IP67, 15 → 30V dc, MPS-T, with LED

RS tootekood: 212-8583Bränd: SICKTootja Part nr.: MPS-064TSTU0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Type

Magnetic Cylinder Sensor - Position Sensor

Supply Voltage

15 → 30V dc

Manufacturer Series

MPS-T

LED Indicator

Yes

Compatible with

T-Slot

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Outlet Port

Wire

Päritoluriik

Hungary

Lao andmed ajutiselt ei ole saadaval.

€ 257,00

€ 257,00 tk (ilma käibemaksuta)

€ 318,68

€ 318,68 tk (koos käibemaksuga)

SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector, IP67, 15 → 30V dc, MPS-T, with LED

€ 257,00

€ 257,00 tk (ilma käibemaksuta)

€ 318,68

€ 318,68 tk (koos käibemaksuga)

SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector, IP67, 15 → 30V dc, MPS-T, with LED
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Type

Magnetic Cylinder Sensor - Position Sensor

Supply Voltage

15 → 30V dc

Manufacturer Series

MPS-T

LED Indicator

Yes

Compatible with

T-Slot

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Outlet Port

Wire

Päritoluriik

Hungary