SICK Dovetail Groove Cylinder Pneumatic Cylinder Sensor, IP67, 10 → 30V dc, PNP Operation, MZ2Q, with LED

RS tootekood: 285-4205Bränd: SICKTootja Part nr.: 1043696
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Type

Dovetail Groove Cylinder

Supply Voltage

10 → 30V dc

Manufacturer Series

MZ2Q

LED Indicator

Yes

Operation

PNP

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Electrical Connection Type

Cable with Connector M12 4-pin

Outlet Port

M12

Päritoluriik

Hungary

Lao andmed ajutiselt ei ole saadaval.

€ 162,00

€ 162,00 tk (ilma käibemaksuta)

€ 197,64

€ 197,64 tk (koos käibemaksuga)

SICK Dovetail Groove Cylinder Pneumatic Cylinder Sensor, IP67, 10 → 30V dc, PNP Operation, MZ2Q, with LED

€ 162,00

€ 162,00 tk (ilma käibemaksuta)

€ 197,64

€ 197,64 tk (koos käibemaksuga)

SICK Dovetail Groove Cylinder Pneumatic Cylinder Sensor, IP67, 10 → 30V dc, PNP Operation, MZ2Q, with LED
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Type

Dovetail Groove Cylinder

Supply Voltage

10 → 30V dc

Manufacturer Series

MZ2Q

LED Indicator

Yes

Operation

PNP

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Electrical Connection Type

Cable with Connector M12 4-pin

Outlet Port

M12

Päritoluriik

Hungary