SICK Male 17 way M12 to Female 4 way M12 Connector & Cable, 250 mm, 300 mm

RS tootekood: 285-8890Bränd: SICKTootja Part nr.: NANSX-AAACAEZZ1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Series

NANSX

Sheath Colour

Black

Length

250 mm, 300 mm

Connector 1

M12

Connector 1 Number of Contacts

17

Connector 1 Gender

Male

Connector 2

M12

Connector 2 Housing Gender

Female

Connector 2 Number of Contacts

4

Connector 2 Gender

Female

Connector 1 Housing Gender

Male

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 615,00

€ 615,00 tk (ilma käibemaksuta)

€ 762,60

€ 762,60 tk (koos käibemaksuga)

SICK Male 17 way M12 to Female 4 way M12 Connector & Cable, 250 mm, 300 mm

€ 615,00

€ 615,00 tk (ilma käibemaksuta)

€ 762,60

€ 762,60 tk (koos käibemaksuga)

SICK Male 17 way M12 to Female 4 way M12 Connector & Cable, 250 mm, 300 mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Series

NANSX

Sheath Colour

Black

Length

250 mm, 300 mm

Connector 1

M12

Connector 1 Number of Contacts

17

Connector 1 Gender

Male

Connector 2

M12

Connector 2 Housing Gender

Female

Connector 2 Number of Contacts

4

Connector 2 Gender

Female

Connector 1 Housing Gender

Male

Päritoluriik

Germany