SICK PFT Series Hydrostatic Level Sensor Level Sensor, 2 Wire, 4 to 20 mA Output, G1 Thread, Stainless Steel 1.4571 Body

RS tootekood: 175-5065Bränd: SICKTootja Part nr.: PFT-FRBX25SF1OSSAMSSZ
brand-logo
Kuva kõik kategoorias Tasemeandurid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Device Type

Hydrostatic Level Sensor

Mounting Type

G1 Thread

Switch Output

2 Wire, 4 to 20 mA

Body Material

Stainless Steel 1.4571

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

30V

Maximum Current

20 mA

Maximum Pressure

0.25bar

Measurement Range

2.5m

Series

PFT

Standards Met

CE Certified

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 447,47

€ 447,47 tk (ilma käibemaksuta)

€ 554,86

€ 554,86 tk (koos käibemaksuga)

SICK PFT Series Hydrostatic Level Sensor Level Sensor, 2 Wire, 4 to 20 mA Output, G1 Thread, Stainless Steel 1.4571 Body

€ 447,47

€ 447,47 tk (ilma käibemaksuta)

€ 554,86

€ 554,86 tk (koos käibemaksuga)

SICK PFT Series Hydrostatic Level Sensor Level Sensor, 2 Wire, 4 to 20 mA Output, G1 Thread, Stainless Steel 1.4571 Body
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Device Type

Hydrostatic Level Sensor

Mounting Type

G1 Thread

Switch Output

2 Wire, 4 to 20 mA

Body Material

Stainless Steel 1.4571

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

30V

Maximum Current

20 mA

Maximum Pressure

0.25bar

Measurement Range

2.5m

Series

PFT

Standards Met

CE Certified

Päritoluriik

Germany