Ohtlik toode

SICK RE13 Series Magnetic Non-Contact Safety Switch, 30V dc, Plastic Housing, 2NO, Cable

RS tootekood: 797-4863Bränd: SICKTootja Part nr.: RE13-SA05
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Supply Voltage

30V dc

Safety Contacts

2NO

Housing Material

Plastic

Connection Type

Cable

Actuator Type

Magnetic

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

20 (Off) mm, 7 (On) mm

Series

RE13

IP Rating

IP67

Supply Current

100mA

Length

36mm

Width

26.2mm

Number of Approach Directions

3

Depth

13mm

Päritoluriik

Malaysia

Toote üksikasjad

SICK RE1 & RE2 Series of Non-Contact Safety Switches

RE1 & RE2 magnetic safety switches are equipped with NC/NO contacts or equivalent N/O contacts which are treated directly with coded magnetic actuators. These types of safety system switches are particularly useful in areas where there may be a high level of contamination (these units are simple to clean and keep high hygiene standards).

Lao andmed ajutiselt ei ole saadaval.

€ 77,50

€ 77,50 tk (ilma käibemaksuta)

€ 94,55

€ 94,55 tk (koos käibemaksuga)

SICK RE13 Series Magnetic Non-Contact Safety Switch, 30V dc, Plastic Housing, 2NO, Cable

€ 77,50

€ 77,50 tk (ilma käibemaksuta)

€ 94,55

€ 94,55 tk (koos käibemaksuga)

SICK RE13 Series Magnetic Non-Contact Safety Switch, 30V dc, Plastic Housing, 2NO, Cable
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Supply Voltage

30V dc

Safety Contacts

2NO

Housing Material

Plastic

Connection Type

Cable

Actuator Type

Magnetic

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

20 (Off) mm, 7 (On) mm

Series

RE13

IP Rating

IP67

Supply Current

100mA

Length

36mm

Width

26.2mm

Number of Approach Directions

3

Depth

13mm

Päritoluriik

Malaysia

Toote üksikasjad

SICK RE1 & RE2 Series of Non-Contact Safety Switches

RE1 & RE2 magnetic safety switches are equipped with NC/NO contacts or equivalent N/O contacts which are treated directly with coded magnetic actuators. These types of safety system switches are particularly useful in areas where there may be a high level of contamination (these units are simple to clean and keep high hygiene standards).