SICK ReLy RLY3- EMSS1 Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

RS tootekood: 180-6091Bränd: SICKTootja Part nr.: RLY3-EMSS100
brand-logo
Kuva kõik kategoorias Safety Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Automatic & Manual

Range

ReLy

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Plug In

Width

85.5mm

Series

RLY3- EMSS1

Depth

125mm

Performance Level

e

Length

18mm

Distrelec Product Id

30397004

Päritoluriik

Hungary

Lao andmed ajutiselt ei ole saadaval.

€ 228,00

€ 228,00 tk (ilma käibemaksuta)

€ 278,16

€ 278,16 tk (koos käibemaksuga)

SICK ReLy RLY3- EMSS1 Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

€ 228,00

€ 228,00 tk (ilma käibemaksuta)

€ 278,16

€ 278,16 tk (koos käibemaksuga)

SICK ReLy RLY3- EMSS1 Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Automatic & Manual

Range

ReLy

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Plug In

Width

85.5mm

Series

RLY3- EMSS1

Depth

125mm

Performance Level

e

Length

18mm

Distrelec Product Id

30397004

Päritoluriik

Hungary