SICK TR110 Safety Interlock Switch, Power, Glass Fibre Reinforced Thermoplastic

RS Stock No.: 285-9048Brand: SICKManufacturers Part No.: TR110-SRUSA00
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Sick

Lock Style

Power

Maximum DC Voltage

24V dc

Connection Type

Plug In

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67, IP69K

Dimensions

190 x 42 x 40mm

Series

TR110

Width

42mm

Maximum Operating Temperature

+55°C

Length

190mm

Minimum Operating Temperature

-20°C

Standards Met

CE

Maximum Current

150mA

Depth

40mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 620.00

€ 620.00 Each (Exc. Vat)

€ 756.40

€ 756.40 Each (inc. VAT)

SICK TR110 Safety Interlock Switch, Power, Glass Fibre Reinforced Thermoplastic

€ 620.00

€ 620.00 Each (Exc. Vat)

€ 756.40

€ 756.40 Each (inc. VAT)

SICK TR110 Safety Interlock Switch, Power, Glass Fibre Reinforced Thermoplastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Lock Style

Power

Maximum DC Voltage

24V dc

Connection Type

Plug In

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67, IP69K

Dimensions

190 x 42 x 40mm

Series

TR110

Width

42mm

Maximum Operating Temperature

+55°C

Length

190mm

Minimum Operating Temperature

-20°C

Standards Met

CE

Maximum Current

150mA

Depth

40mm

Country of Origin

Germany