Technical Document
Specifications
Brand
SickSensor Style
Barrel
Detection Type
Diffuse
Detection Range
105 mm
Output Type
PNP
Electrical Connection
3 Wire Cable 2 m
Maximum dc Voltage
30V
Light Source
Infrared
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=6.25 ms
Minimum Operating Temperature
-25°C
Series
V18
Housing Material
Polyamide
Mounting Type
Threaded
Maximum Operating Temperature
+70°C
Country of Origin
Italy
Product details
VT18 Diffuse with Background Suppression
Nickel Brass or PA Housing with PMMA lens
IP67 rated
Precise background suppression
LED status indication
No load current 40mA
Operating temperature range; –25° to +70°C
Light/dark switching selectable
Short circuit, overload and reverse polarity protection
Interference pulse suppression
Dimensions: Overall length; 81mm
€ 152.88
€ 152.88 Each (Exc. Vat)
€ 186.51
€ 186.51 Each (inc. VAT)
1
€ 152.88
€ 152.88 Each (Exc. Vat)
€ 186.51
€ 186.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Style
Barrel
Detection Type
Diffuse
Detection Range
105 mm
Output Type
PNP
Electrical Connection
3 Wire Cable 2 m
Maximum dc Voltage
30V
Light Source
Infrared
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=6.25 ms
Minimum Operating Temperature
-25°C
Series
V18
Housing Material
Polyamide
Mounting Type
Threaded
Maximum Operating Temperature
+70°C
Country of Origin
Italy
Product details
VT18 Diffuse with Background Suppression
Nickel Brass or PA Housing with PMMA lens
IP67 rated
Precise background suppression
LED status indication
No load current 40mA
Operating temperature range; –25° to +70°C
Light/dark switching selectable
Short circuit, overload and reverse polarity protection
Interference pulse suppression
Dimensions: Overall length; 81mm