SICK Energetic Photoelectric Sensor, Barrel Sensor, 0 → 400 mm Detection Range

RS tootekood: 212-3244Bränd: SICKTootja Part nr.: VTE18L-4P324
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Style

Barrel

Detection Type

Energetic

Detection Range

0 → 400 mm

Output Type

Light/dark Switching, PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.000625 seconds

Housing Material

Nickel Plated

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+55°C

Series

V18 Laser

Päritoluriik

Italy

Lao andmed ajutiselt ei ole saadaval.

€ 198,64

€ 198,64 tk (ilma käibemaksuta)

€ 242,34

€ 242,34 tk (koos käibemaksuga)

SICK Energetic Photoelectric Sensor, Barrel Sensor, 0 → 400 mm Detection Range

€ 198,64

€ 198,64 tk (ilma käibemaksuta)

€ 242,34

€ 242,34 tk (koos käibemaksuga)

SICK Energetic Photoelectric Sensor, Barrel Sensor, 0 → 400 mm Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Style

Barrel

Detection Type

Energetic

Detection Range

0 → 400 mm

Output Type

Light/dark Switching, PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.000625 seconds

Housing Material

Nickel Plated

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+55°C

Series

V18 Laser

Päritoluriik

Italy