Sick Retroreflective Photoelectric Sensor, Block Sensor, 2 m Detection Range

RS tootekood: 290-5143Bränd: SickTootja Part nr.: WL12-2P120
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

2 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

<=330 μs

Minimum Operating Temperature

-40°C

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+60°C

Toote üksikasjad

Photoelectric Proximity Sensors - W12 Series

SICK W12-3 photoelectric sensors are enclosed in a rugged metal housing for demanding applications. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The W12-3 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. With a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

The W12-3 heavy duty photoelectric sensors are designed to enable intuitive set-up. Teach buttons and LED indicators located or the rear panel allow the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Sick Retroreflective Photoelectric Sensor, Block Sensor, 2 m Detection Range

P.O.A.

Sick Retroreflective Photoelectric Sensor, Block Sensor, 2 m Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

2 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

<=330 μs

Minimum Operating Temperature

-40°C

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+60°C

Toote üksikasjad

Photoelectric Proximity Sensors - W12 Series

SICK W12-3 photoelectric sensors are enclosed in a rugged metal housing for demanding applications. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The W12-3 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. With a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

The W12-3 heavy duty photoelectric sensors are designed to enable intuitive set-up. Teach buttons and LED indicators located or the rear panel allow the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Teid võib huvitada