SICK Retroreflective Photoelectric Sensor, Miniature Sensor, 4.5 m Detection Range

RS Stock No.: 240-9361Brand: SICKManufacturers Part No.: WLD4FP-213111A0ZZZ
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Miniature

Detection Type

Retroreflective

Detection Range

4.5 m

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

3-pin connector, M8

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP66, IP67, IP69

Maximum Current

25 mA

Response Time

= 500 μs

Interface

IO-Link

Maximum Operating Temperature

+60°C

Series

WLD4FP

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Wall Mount

Hazardous Area Certification

UL

Standards Met

CE Certified, UL Certified

Thread Size

M8

Country of Origin

Germany

Stock information temporarily unavailable.

€ 98.80

€ 98.80 Each (Exc. Vat)

€ 122.51

€ 122.51 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Miniature Sensor, 4.5 m Detection Range

€ 98.80

€ 98.80 Each (Exc. Vat)

€ 122.51

€ 122.51 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Miniature Sensor, 4.5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Miniature

Detection Type

Retroreflective

Detection Range

4.5 m

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

3-pin connector, M8

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP66, IP67, IP69

Maximum Current

25 mA

Response Time

= 500 μs

Interface

IO-Link

Maximum Operating Temperature

+60°C

Series

WLD4FP

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Wall Mount

Hazardous Area Certification

UL

Standards Met

CE Certified, UL Certified

Thread Size

M8

Country of Origin

Germany