Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SickDetection Range
0 → 2000 mm
Output Type
PNP
Fibre Optic Type
Plastic
Terminal Type
4 Pin M8 Connector
Response Time
0.35 ms
Light Source
LED
Power Consumption
30 mA
Switching Frequency
1.5 kHz
IP Rating
IP66
Housing Material
ABS
Supply Voltage
10 → 30 V dc
Length
38.5mm
Width
12mm
Dimensions
38.5 x 12 x 59 mm
Depth
59mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Päritoluriik
Japan
Toote üksikasjad
WLL 160T Fibre Optic
The W160T series are photoelectric switches for fibre optic cables.
€ 337,00
€ 337,00 tk (ilma käibemaksuta)
€ 417,88
€ 417,88 tk (koos käibemaksuga)
1
€ 337,00
€ 337,00 tk (ilma käibemaksuta)
€ 417,88
€ 417,88 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 2 | € 337,00 |
3+ | € 323,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SickDetection Range
0 → 2000 mm
Output Type
PNP
Fibre Optic Type
Plastic
Terminal Type
4 Pin M8 Connector
Response Time
0.35 ms
Light Source
LED
Power Consumption
30 mA
Switching Frequency
1.5 kHz
IP Rating
IP66
Housing Material
ABS
Supply Voltage
10 → 30 V dc
Length
38.5mm
Width
12mm
Dimensions
38.5 x 12 x 59 mm
Depth
59mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Päritoluriik
Japan
Toote üksikasjad
WLL 160T Fibre Optic
The W160T series are photoelectric switches for fibre optic cables.