Sick Background Suppression Photoelectric Sensor, Block Sensor, 20 → 250 mm Detection Range

RS tootekood: 290-5200Bränd: SickTootja Part nr.: WT12-2P410
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 → 250 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

<=330 μs

Minimum Operating Temperature

-40°C

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+60°C

Teid võib huvitada
SICK Photoelectric Sensor
€ 346,38tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Sick Background Suppression Photoelectric Sensor, Block Sensor, 20 → 250 mm Detection Range

P.O.A.

Sick Background Suppression Photoelectric Sensor, Block Sensor, 20 → 250 mm Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
SICK Photoelectric Sensor
€ 346,38tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 → 250 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

<=330 μs

Minimum Operating Temperature

-40°C

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+60°C

Teid võib huvitada
SICK Photoelectric Sensor
€ 346,38tk (ilma käibemaksuta)