SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range

RS tootekood: 210-3812Bränd: SICKTootja Part nr.: WTB12-3N2431
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 mm → 350 mm

Output Type

NPN

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Red Light

IP Rating

IP66, IP67, IP69K

Maximum Current

100 mA

Response Time

0.00033 seconds

Maximum Operating Temperature

+60°C

Series

W12-3

Housing Material

Metal

Minimum Operating Temperature

-40 °C

Standards Met

CE Certified, UL Certified

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 283,92

€ 283,92 tk (ilma käibemaksuta)

€ 346,38

€ 346,38 tk (koos käibemaksuga)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range

€ 283,92

€ 283,92 tk (ilma käibemaksuta)

€ 346,38

€ 346,38 tk (koos käibemaksuga)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 mm → 350 mm

Output Type

NPN

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Red Light

IP Rating

IP66, IP67, IP69K

Maximum Current

100 mA

Response Time

0.00033 seconds

Maximum Operating Temperature

+60°C

Series

W12-3

Housing Material

Metal

Minimum Operating Temperature

-40 °C

Standards Met

CE Certified, UL Certified

Päritoluriik

Germany