SICK Background Suppression Photoelectric Sensor, Block Sensor, 50 mm → 2.5 m Detection Range

RS tootekood: 210-3761Bränd: SICKTootja Part nr.: WTT12L-B3531
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

50 mm → 2.5 m

Output Type

NPN, PNP, PUSH/PULL

Electrical Connection

M12 connector with cable

Maximum dc Voltage

30V

Terminal Type

5 Pin Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

Plastic

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+50°C

Series

PowerProx

Standards Met

CE Certified, UL Certified

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 325,56

€ 325,56 tk (ilma käibemaksuta)

€ 397,18

€ 397,18 tk (koos käibemaksuga)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 50 mm → 2.5 m Detection Range

€ 325,56

€ 325,56 tk (ilma käibemaksuta)

€ 397,18

€ 397,18 tk (koos käibemaksuga)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 50 mm → 2.5 m Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

50 mm → 2.5 m

Output Type

NPN, PNP, PUSH/PULL

Electrical Connection

M12 connector with cable

Maximum dc Voltage

30V

Terminal Type

5 Pin Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

Plastic

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+50°C

Series

PowerProx

Standards Met

CE Certified, UL Certified

Päritoluriik

Germany