Siemens 1LE1 Reversible Induction AC Motor, 7.5 kW, IE2, 3 Phase, 2 Pole, 400 V, 690 V, Foot Mount Mounting

RS tootekood: 775-4555Bränd: SiemensTootja Part nr.: 1LE1001-1CA13-4AA4
brand-logo
Kuva kõik kategoorias AC mootorid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Power Rating

7.5 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

400 V, 690 V

Phase

3

Output Speed

2950 rpm

Number of Poles

2

Mounting Type

Foot Mount

Shaft Diameter

38mm

Shaft Length

80mm

Width

256mm

Current Rating

14.1 A

Length

535.5mm

Maximum Output Torque

24 Nm

Rotation

Reversible

Depth

262mm

Dimensions

535.5 x 256 x 262 mm

Series

1LE1

Toote üksikasjad

2 Pole, Foot Mounted Motors - 1LE1 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 345,00

€ 1 345,00 tk (ilma käibemaksuta)

€ 1 667,80

€ 1 667,80 tk (koos käibemaksuga)

Siemens 1LE1 Reversible Induction AC Motor, 7.5 kW, IE2, 3 Phase, 2 Pole, 400 V, 690 V, Foot Mount Mounting

€ 1 345,00

€ 1 345,00 tk (ilma käibemaksuta)

€ 1 667,80

€ 1 667,80 tk (koos käibemaksuga)

Siemens 1LE1 Reversible Induction AC Motor, 7.5 kW, IE2, 3 Phase, 2 Pole, 400 V, 690 V, Foot Mount Mounting
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Power Rating

7.5 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

400 V, 690 V

Phase

3

Output Speed

2950 rpm

Number of Poles

2

Mounting Type

Foot Mount

Shaft Diameter

38mm

Shaft Length

80mm

Width

256mm

Current Rating

14.1 A

Length

535.5mm

Maximum Output Torque

24 Nm

Rotation

Reversible

Depth

262mm

Dimensions

535.5 x 256 x 262 mm

Series

1LE1

Toote üksikasjad

2 Pole, Foot Mounted Motors - 1LE1 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more