Siemens 3RB Overload Relay NO/NC, 0.32 → 1.25 A F.L.C, 2 A Contact Rating, 0.37 kW, 3P, Sirius Classic

RS tootekood: 621-1874Bränd: SiemensTootja Part nr.: 3RB2016-1NB0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

FLC Motor Rating

0.32 → 1.25 A

Contact Current Rating

2 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RB

Mounting Style

Direct Contactor

Power Rating

0.37 kW

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

73mm

Length

64mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac

Toote üksikasjad

3RB20 Range

Electronic Overload Relays

The 3RB2 range of Solid State Electronic overloads can be connected directly to Siemens SIRIUS contactors to provide accurate motor overload protection with enhanced single phase sensitivity,Application: Protection of 3 phase AC motors in sinusoidal 50/60Hz network. These relays are not suitable for the protection of single phase or DC loads,Select according to motor full load current and contactor frame size e,g. S00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 77,50

€ 77,50 tk (ilma käibemaksuta)

€ 94,55

€ 94,55 tk (koos käibemaksuga)

Siemens 3RB Overload Relay NO/NC, 0.32 → 1.25 A F.L.C, 2 A Contact Rating, 0.37 kW, 3P, Sirius Classic

€ 77,50

€ 77,50 tk (ilma käibemaksuta)

€ 94,55

€ 94,55 tk (koos käibemaksuga)

Siemens 3RB Overload Relay NO/NC, 0.32 → 1.25 A F.L.C, 2 A Contact Rating, 0.37 kW, 3P, Sirius Classic
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 77,50
10 - 14€ 72,50
15+€ 69,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

FLC Motor Rating

0.32 → 1.25 A

Contact Current Rating

2 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RB

Mounting Style

Direct Contactor

Power Rating

0.37 kW

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

73mm

Length

64mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac

Toote üksikasjad

3RB20 Range

Electronic Overload Relays

The 3RB2 range of Solid State Electronic overloads can be connected directly to Siemens SIRIUS contactors to provide accurate motor overload protection with enhanced single phase sensitivity,Application: Protection of 3 phase AC motors in sinusoidal 50/60Hz network. These relays are not suitable for the protection of single phase or DC loads,Select according to motor full load current and contactor frame size e,g. S00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more