Technical Document
Specifications
Brand
SiemensMaximum Load Current
90 A
Mounting Type
Chassis Mount
Maximum Load Voltage
230 V
Minimum Load Voltage
24 V
Minimum Control Voltage
15 V dc
Maximum Control Voltage
24 V dc
Switching Type
Zero Crossing
Control Voltage Range
15 → 24 V dc
Minimum Load Current
0.5 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Thyristor
Maximum Turn On Time
1 (+1/2 cycle) ms
Load Voltage Range
24 → 230V
Dimensions
45 x 48 x 57.6mm
Height
57.6mm
Off State Leakage Current
10 mA
Length
45mm
Operating Temperature Range
-25 → +60°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Depth
48mm
Product details
Zero Voltage Relays
€ 44.70
€ 44.70 Each (Exc. Vat)
€ 55.43
€ 55.43 Each (inc. VAT)
1
€ 44.70
€ 44.70 Each (Exc. Vat)
€ 55.43
€ 55.43 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 44.70 |
10 - 19 | € 41.30 |
20+ | € 39.30 |
Technical Document
Specifications
Brand
SiemensMaximum Load Current
90 A
Mounting Type
Chassis Mount
Maximum Load Voltage
230 V
Minimum Load Voltage
24 V
Minimum Control Voltage
15 V dc
Maximum Control Voltage
24 V dc
Switching Type
Zero Crossing
Control Voltage Range
15 → 24 V dc
Minimum Load Current
0.5 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Thyristor
Maximum Turn On Time
1 (+1/2 cycle) ms
Load Voltage Range
24 → 230V
Dimensions
45 x 48 x 57.6mm
Height
57.6mm
Off State Leakage Current
10 mA
Length
45mm
Operating Temperature Range
-25 → +60°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Depth
48mm
Product details