Technical Document
Specifications
Brand
SiemensProtected Area
10m
Manufacturer k.i.m.
Siemens
Length
30mm
Width
25mm
Terminal Type
Wire Lead
IP Rating
IP68
Material
EPM
Product details
3RG78 55, Safety Edge System
Optical safety edges from 1m to 10m
Provides finger detection
A complete system consists of: transmitter/receiver sensors; rubber profile; aluminium rail plus safety relay
Rubber profile and aluminium rail can be shortened to necessary length
System response 10 ms
Transmitter/Receiver sensors IP 68 rated
Transmitter cable length = 10m
Receiver cable length = 2.9m
For suitable Siemens safety relay use 411-1772
Safety Edge
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensProtected Area
10m
Manufacturer k.i.m.
Siemens
Length
30mm
Width
25mm
Terminal Type
Wire Lead
IP Rating
IP68
Material
EPM
Product details
3RG78 55, Safety Edge System
Optical safety edges from 1m to 10m
Provides finger detection
A complete system consists of: transmitter/receiver sensors; rubber profile; aluminium rail plus safety relay
Rubber profile and aluminium rail can be shortened to necessary length
System response 10 ms
Transmitter/Receiver sensors IP 68 rated
Transmitter cable length = 10m
Receiver cable length = 2.9m
For suitable Siemens safety relay use 411-1772