Siemens 3RH1 Contactor Relay 4NO, 10 A Contact Rating, SIRIUS Classic

RS tootekood: 243-7426Bränd: SiemensTootja Part nr.: 3RH1140-1BB40
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Contact Current Rating

10 A

Range

Sirius Classic

Series

3RH1

Normal State Configuration

4NO

Terminal Type

Screw

Width

45mm

Depth

72mm

Length

57.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Coil Voltage

24 V dc

Contact Voltage Rating

690 V ac

Päritoluriik

Germany

Toote üksikasjad

Contactor Relays - 3RH1 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL listed / UL listed for Canada

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

€ 43,10

€ 43,10 tk (ilma käibemaksuta)

€ 53,44

€ 53,44 tk (koos käibemaksuga)

Siemens 3RH1 Contactor Relay 4NO, 10 A Contact Rating, SIRIUS Classic

€ 43,10

€ 43,10 tk (ilma käibemaksuta)

€ 53,44

€ 53,44 tk (koos käibemaksuga)

Siemens 3RH1 Contactor Relay 4NO, 10 A Contact Rating, SIRIUS Classic

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Contact Current Rating

10 A

Range

Sirius Classic

Series

3RH1

Normal State Configuration

4NO

Terminal Type

Screw

Width

45mm

Depth

72mm

Length

57.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Coil Voltage

24 V dc

Contact Voltage Rating

690 V ac

Päritoluriik

Germany

Toote üksikasjad

Contactor Relays - 3RH1 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL listed / UL listed for Canada

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada