Siemens SIRIUS 3RH2 Contactor Relay, 24 V dc Coil, 10 A, 3NO + 1NC, 690 V ac

RS tootekood: 122-9413Bränd: SiemensTootja Part nr.: 3RH2131-1JB40
brand-logo
Kuva kõik kategoorias Kontaktorid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Coil Voltage

24 V dc

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3RH2

Normal State Configuration

3NO + 1NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

3NO/1NC

Terminal Type

Screw

Width

45mm

Length

57.5mm

Depth

73mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Load Current

10A

Load Voltage

690V ac

Control Voltage

24 Vdc

Mounting Style

DIN Rail Mount

Päritoluriik

Germany

Toote üksikasjad

Contactor Relays - 3RH2 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 67,02

€ 67,02 tk (ilma käibemaksuta)

€ 83,10

€ 83,10 tk (koos käibemaksuga)

Siemens SIRIUS 3RH2 Contactor Relay, 24 V dc Coil, 10 A, 3NO + 1NC, 690 V ac

€ 67,02

€ 67,02 tk (ilma käibemaksuta)

€ 83,10

€ 83,10 tk (koos käibemaksuga)

Siemens SIRIUS 3RH2 Contactor Relay, 24 V dc Coil, 10 A, 3NO + 1NC, 690 V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Coil Voltage

24 V dc

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3RH2

Normal State Configuration

3NO + 1NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

3NO/1NC

Terminal Type

Screw

Width

45mm

Length

57.5mm

Depth

73mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Load Current

10A

Load Voltage

690V ac

Control Voltage

24 Vdc

Mounting Style

DIN Rail Mount

Päritoluriik

Germany

Toote üksikasjad

Contactor Relays - 3RH2 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

Teid võib huvitada