Siemens SIRIUS 3RH2 Contactor Relay, 10 A, 3NO + 1NC, 600 V dc, 690 V ac

RS Stock No.: 136-3661Brand: SiemensManufacturers Part No.: 3RH2131-1KB40
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Contact Voltage Rating

600 V dc, 690 V ac

Contact Current Rating

10 A

Series

3RH2

Range

SIRIUS

Normal State Configuration

3NO + 1NC

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

45mm

Width

73mm

Depth

57.5mm

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Control Voltage

24 Vdc

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactor Relays - 3RH2 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

€ 64.60

€ 64.60 Each (Exc. Vat)

€ 80.10

€ 80.10 Each (inc. VAT)

Siemens SIRIUS 3RH2 Contactor Relay, 10 A, 3NO + 1NC, 600 V dc, 690 V ac

€ 64.60

€ 64.60 Each (Exc. Vat)

€ 80.10

€ 80.10 Each (inc. VAT)

Siemens SIRIUS 3RH2 Contactor Relay, 10 A, 3NO + 1NC, 600 V dc, 690 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Contact Voltage Rating

600 V dc, 690 V ac

Contact Current Rating

10 A

Series

3RH2

Range

SIRIUS

Normal State Configuration

3NO + 1NC

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

45mm

Width

73mm

Depth

57.5mm

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Control Voltage

24 Vdc

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactor Relays - 3RH2 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.