Technical Document
Specifications
Brand
SiemensCoil Voltage
220 V dc
Contact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
SIRIUS
Series
3RH2
Normal State Configuration
4NO (Auxiliary)
Number Of Auxiliary Contacts
4
Terminal Type
Screw
Length
57.5mm
Width
45mm
Depth
73mm
Stock information temporarily unavailable.
Price on Asking
Siemens 3RH2 Series Contactor, 220 V dc Coil, 10 A, 4NO (Auxiliary), 690 V ac
1
Price on Asking
Siemens 3RH2 Series Contactor, 220 V dc Coil, 10 A, 4NO (Auxiliary), 690 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCoil Voltage
220 V dc
Contact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
SIRIUS
Series
3RH2
Normal State Configuration
4NO (Auxiliary)
Number Of Auxiliary Contacts
4
Terminal Type
Screw
Length
57.5mm
Width
45mm
Depth
73mm